Infineon IKW30N60DTPXKSA1, N-Channel IGBT, 53 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 144-1190
- Mfr. Part No.:
- IKW30N60DTPXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$81.15
(exc. GST)
$89.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) shipping from 15 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $2.705 | $81.15 | - |
| 60 - 90 | $2.637 | $79.11 | 2% |
| 120 + | $2.597 | $77.91 | 3% |
*price indicative
- RS Stock No.:
- 144-1190
- Mfr. Part No.:
- IKW30N60DTPXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 53A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 200W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | TrenchStop | |
| Energy Rating | 1.13mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 53A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 200W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series TrenchStop | ||
Energy Rating 1.13mJ | ||
Automotive Standard No | ||
