Fairchild HGTG40N60A4 IGBT, 75 A 600 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
124-1305
Mfr. Part No.:
HGTG40N60A4
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Related links