Infineon IGW75N60H3FKSA1, N-Channel IGBT, 75 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 110-7445
- Mfr. Part No.:
- IGW75N60H3FKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 8 more to save $0.36
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.72
(exc. GST)
$21.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,178 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $9.86 | $19.72 | - |
| 8 + | $9.815 | $19.63 | $0.36 |
*price indicative
- RS Stock No.:
- 110-7445
- Mfr. Part No.:
- IGW75N60H3FKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 428W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 15.7mm | |
| Height | 40.6mm | |
| Energy Rating | 6.2mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 428W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC, RoHS | ||
Width 15.7mm | ||
Height 40.6mm | ||
Energy Rating 6.2mJ | ||
Automotive Standard No | ||
Infineon TrenchStop IGBT Transistors, 600 and 650V
IGBT Discretes & Modules, Infineon
Related links
- Infineon 75 A 600 V Through Hole
- Infineon IKW75N60TFKSA1 75 A 600 V Through Hole
- Infineon IKW75N120CH7XKSA1 75 A 1200 V Through Hole
- Infineon 75 A 1200 V Through Hole
- Infineon 75 A 650 V Through Hole
- Infineon IGW75N65H5XKSA1 75 A 650 V Through Hole
- Infineon IKW75N65EL5XKSA1 75 A 650 V Through Hole
- IXYS 75 A 1200 V Through Hole
