Microchip APT50GH120BSC20, N-Channel Discrete IGBT, 119 A 1.2 kV, 3-Pin TO-247, Through Hole

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.63

(exc. GST)

$62.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$56.63
5 +$54.93

*price indicative

RS Stock No.:
838-595
Mfr. Part No.:
APT50GH120BSC20
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Continuous Collector Current Ic

119A

Product Type

Discrete IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

492W

Number of Transistors

1

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

41.78mm

Width

16.26mm

Standards/Approvals

JEDC

Height

5.31mm

Automotive Standard

No

COO (Country of Origin):
PH
The Microchip Field Stop IGBT is a high-performance 1200 V 50 A component co-packaged with a Silicon Carbide Schottky barrier diode. This through-hole TO-247 device minimises both conduction and switching losses in demanding industrial environments.

Robust 1200 V collector-emitter voltage rating

Continuous collector current handling up to 119 A

Heavy-duty 200 A pulsed collector current capability

Each
$13.70
Each (In a Tube of 30)
$6.129
Each
$9.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy