Infineon FS1150R08A8P3CHPSA1, N-Channel IGBT Module, 600 A 750 V, 76-Pin Tray, Screw
- RS Stock No.:
- 762-981
- Mfr. Part No.:
- FS1150R08A8P3CHPSA1
- Brand:
- Infineon
N
This image is representative of the product range
Subtotal (1 unit)*
$2,154.59
(exc. GST)
$2,370.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,154.59 |
*price indicative
- RS Stock No.:
- 762-981
- Mfr. Part No.:
- FS1150R08A8P3CHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 600A | |
| Maximum Collector Emitter Voltage Vceo | 750V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 1000W | |
| Package Type | Tray | |
| Mount Type | Screw | |
| Channel Type | N | |
| Pin Count | 76 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.21V | |
| Maximum Operating Temperature | 175°C | |
| Width | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 22.44mm | |
| Length | 162mm | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 600A | ||
Maximum Collector Emitter Voltage Vceo 750V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 1000W | ||
Package Type Tray | ||
Mount Type Screw | ||
Channel Type N | ||
Pin Count 76 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.21V | ||
Maximum Operating Temperature 175°C | ||
Width 110mm | ||
Standards/Approvals RoHS Compliant | ||
Height 22.44mm | ||
Length 162mm | ||
Automotive Standard AQG 324 | ||
The Infineon HybridPACK Drive G2 module operates at 1200 V with a current rating of 410 A and a surge capability of 820 A. It features low saturation voltage and switching losses, an integrated temperature sensor, and robust insulation. Its Compact design includes a Direct-cooled PinFin base plate and guiding elements for efficient assembly.
PressFIT contact technology
RoHS compliant, lead-free
UL 94 V0 module frame
High-performance Si3N4 ceramic
Related links
- Infineon FS1000R08A7P3BHPSA1 600 A 750 V Screw
- Infineon FP75R17N3E4B20BPSA1 75 A 1700 V Panel Mount
- FTDI Chip FT4233HPQ-TRAY 4-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip 4-Channel 12 Mbps USB 2.0 76-Pin QFN
- Infineon FF600R12ME4B72BOSA1 600 A 1200 V Surface
- FTDI Chip 2-Channel 12 Mbps USB 2.0 76-Pin QFN
- FTDI Chip FT2233HPQ-TRAY 2-Channel 12 Mbps USB 2.0 76-Pin QFN
- Infineon HybridPACK N channel-Channel IGBT Module 1200 V HybridPACK FS410R12A7P1BHPSA1
