HCPL-7800A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP
- RS Stock No.:
- 174-4179
- Mfr. Part No.:
- HCPL-7800A-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $122.50
View bulk pricing optionsSubtotal (1 unit)*
$18.96
(exc. GST)
$20.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 145 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $18.96 | - |
| 250 - 499 | $18.47 | $122.50 |
| 500 + | $18.19 | $385.00 |
*price indicative
- RS Stock No.:
- 174-4179
- Mfr. Part No.:
- HCPL-7800A-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Isolation Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Isolation Type | Optical | |
| CMRR - Common Mode Rejection Ratio | 76dB | |
| Vos - Input Offset Voltage | 0.3 mV | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | |
| Height | 3.56mm | |
| Length | 9.8mm | |
| Series | HCPL-7800A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Isolation Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type DIP | ||
Pin Count 8 | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Isolation Type Optical | ||
CMRR - Common Mode Rejection Ratio 76dB | ||
Vos - Input Offset Voltage 0.3 mV | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | ||
Height 3.56mm | ||
Length 9.8mm | ||
Series HCPL-7800A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Broadcom series HCPL-7800A isolation amplifier family was designed for current sensing and voltage sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the HCPL-7800A. A differential output voltage is created on the other side of the HCPL-7800A optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp.
15 kV/us Common-Mode Rejection at VCM = 1000 V
Compact, Auto-Insert able Standard 8-pin DIP Package
0.00025 V/V/ degrees C Gain Drift vs. Temperature
0.3 mV Input Offset Voltage
100 kHz Bandwidth
0.004% Nonlinearity
Worldwide Safety Approval:
UL 1577 (3750 Vrms/1 min.), CSA and IEC/EN/DIN EN 60747-5-2
Advanced Sigma-Delta (S-D) A/D Converter Technology
Fully Differential Circuit Topology
Options available are:
300 = Surface Mount Option
500 = Tape and Reel Packaging Option
Related links
- HCPL-7800A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800A-300E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800A-000E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- HCPL-7800-300E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V SO
- ACPL-C79A-500E Broadcom Isolation Amplifier, 8-Pin 5.5V SO
- ACPL-782T-000E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
