Infineon FF600R12ME4B72BOSA1, N-Channel IGBT Module, 600 A 1.2 kV, 11-Pin ECONODUAL, Surface

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$272.76

(exc. GST)

$300.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$272.76-
3 - 4$265.952%
5 +$262.283%

*price indicative

Packaging Options:
RS Stock No.:
218-4341
Mfr. Part No.:
FF600R12ME4B72BOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

600A

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

2

Maximum Power Dissipation Pd

20mW

Package Type

ECONODUAL

Mount Type

Surface

Channel Type

N

Pin Count

11

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Length

152mm

Height

20.8mm

Series

FF600R12ME4_B72

Width

62mm

Standards/Approvals

No

Automotive Standard

No

Infineon FF600R12ME4_B72 Series IGBT Module, 1200V Collector-Emitter Voltage, 600A Collector Current - FF600R12ME4B72BOSA1


This IGBT module provides high-voltage switching for demanding power applications, combining dual-transistor topology with a Compact surface-mount ECONODUAL package. It is designed to handle large continuous currents while operating across a wide temperature range, making it suitable for industrial power conversion and motor-control environments.

Features and Benefits:


• 1200 V blocking voltage delivers high-voltage switching capability
• 600 A continuous collector current enables heavy-load handling
• Low VCE(sat) 2.1 V reduces conduction losses during operation
• 20 mW maximum power dissipation minimises internal power loss
• Type N gate-emitter 20 V rating allows standard gate-drive voltages
• Dual-transistor configuration supports half-bridge and inverter topologies

Applications


• Suitable for industrial motor-drive power stages
• Used with high-voltage inverter systems in industry
• Ideal for heavy-current converter modules
• Can be used for power supplies requiring robust switching
• Suitable for traction and large-drive requiring dual switches

What pin configuration does it use for PCB integration?


The device uses an 11-pin layout formatted for surface mounting in an ECONODUAL package.

What are the allowable ambient temperature limits for operation?


It operates reliably between -40 °C and 150 °C maximum operating temperature.

How many transistors are incorporated and what topology does that support?


The module contains two transistors enabling dual-switch arrangements such as half-bridges.

What physical size should I allow for in the assembly layout?


The component measures 152 x 62 x 20.8 mm so allocate corresponding space on the assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy