Starpower GD25PJA120L2S, N-Channel PIM IGBT Module, 25 A 1.2 kV Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.86

(exc. GST)

$70.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$63.86
10 - 99$57.48
100 +$53.00

*price indicative

RS Stock No.:
427-842
Mfr. Part No.:
GD25PJA120L2S
Brand:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Maximum Continuous Collector Current Ic

25A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Number of Transistors

7

Configuration

PIM

Package Type

Module

Channel Type

N

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.95V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.

VCE(sat) with positive temperature coefficient

Maximum junction temperature 175°C

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy