Starpower GD50PJX65L3S, N-Channel PIM IGBT Module, 91 A 650 V

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$109.70

(exc. GST)

$120.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$109.70-
10 - 99$98.749%
100 +$91.0517%

*price indicative

RS Stock No.:
427-808
Mfr. Part No.:
GD50PJX65L3S
Brand:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Maximum Continuous Collector Current Ic

91A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

650V

Number of Transistors

7

Maximum Power Dissipation Pd

264W

Configuration

PIM

Channel Type

N

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.9V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.

Maximum junction temperature 175°C

VCE(sat) with positive temperature coefficient

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy