Infineon IKZA40N120CS7XKSA1, N-Channel IGBT, 82 A 1.2 kV, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- RS Stock No.:
- 285-036
- Mfr. Part No.:
- IKZA40N120CS7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-036
- Mfr. Part No.:
- IKZA40N120CS7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 82A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 357W | |
| Package Type | PG-TO-247-4-STD-NT3.7 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Length | 21.1mm | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 82A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 357W | ||
Package Type PG-TO-247-4-STD-NT3.7 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature 40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Length 21.1mm | ||
Width 15.9mm | ||
Automotive Standard No | ||
The Infineon IGBT features a short circuit rugged 1200 V TRENCHSTOP IGBT 7 technology combines high reliability with exceptional performance. It is designed for challenging applications, making it suitable for both industrial drives and power supplies. With an optimised design for hard switching topologies, this component excels in efficiency and thermal management. Its co packed soft recovery diode is engineered to work seamlessly with the IGBT, ensuring minimal switching losses and enhanced overall performance. With rigorous validations conforming to JEDEC standards, it promises robust operation under demanding conditions.
Low saturation voltage enhances efficiency
Advanced dv/dt controllability improves performance
Wide operational capabilities for various applications
Validated for industrial use ensuring compliance
Innovative thermal management ensures reliability
Complete product spectrum with PSpice models for easy integration
Related links
- Infineon IKZA40N120CS7XKSA1 82 A 1200 V Through Hole
- Infineon IKZA40N120CH7XKSA1 95 A 1200 V Through Hole
- Infineon IKZA75N120CH7XKSA1 109 A 1200 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- IXYS 82 A 1200 V Through Hole
