ROHM RGTVX6TS65GC13, N-Channel IGBT, 80 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-331
- Mfr. Part No.:
- RGTVX6TS65GC13
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.57
(exc. GST)
$19.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 118 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $17.57 |
| 10 - 99 | $15.82 |
| 100 - 499 | $14.59 |
| 500 - 999 | $13.51 |
| 1000 + | $12.11 |
*price indicative
- RS Stock No.:
- 265-331
- Mfr. Part No.:
- RGTVX6TS65GC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 404W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 404W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM IGBT features a low collector-emitter saturation voltage, making it well suited for applications such as Power Factor Correction, solar inverters, uninterruptible power supplies, welding, and induction heating. It is designed for efficient operation with a short circuit withstand time of 2 microseconds, ensuring reliable performance and protection in demanding environments. This combination of attributes enhances its effectiveness in high performance applications.
Pb free lead plating
RoHS compliant
High speed switching and low switching loss
Related links
- ROHM RGTVX6TS65DGC13 80 A 650 V Through Hole
- ROHM RGW80TS65DHRC11 80 A 650 V Through Hole
- STMicroelectronics STGW40H65DFB 80 A 650 V Through Hole
- Infineon IGW50N65H5FKSA1 80 A 650 V Through Hole
- Infineon IKW50N65EH5XKSA1 80 A 650 V Through Hole
- STMicroelectronics STGW40H65FB 80 A 650 V Through Hole
- Infineon IKW50N65ES5XKSA1 80 A 650 V Through Hole
- STMicroelectronics 80 A 650 V Through Hole
