RS PRO 4A, 250 V ac Male Snap-In IEC Filter 2 Pole, Faston 1 Fuse

Bulk discount available

Subtotal (1 unit)*

$47.93

(exc. GST)

$52.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$47.93
5 - 9$45.53
10 - 24$43.26
25 - 124$41.10
125 +$39.05

*price indicative

RS Stock No.:
386-4201
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50 Hz, 60 Hz

Width

57.8mm

Depth

33.4mm

Height

65mm

RS PRO, 4 A, 250 V AC Male Snap-In IEC Filter, 2 Pole, Faston 1 Fuse


Reduce electromagnetic interference from electricity mains with this RS PRO male snap-in IEC (International Electrotechnical Commission) filter. You can rely on this efficient gadget to absorb the noise generated both by the device plugged into the mains power supply and the noise from any neighbouring equipment.
This IEC filter is easy to install, as it comes with snap-in mounting that you simply push into place. It's contained inside a metal casing that helps to increase the shielding effect of the component. You can use it with medical equipment including heart monitors and intensive care unit devices. It also works with kitchen equipment such as microwaves.
This male filter meets the Restriction of Hazardous Substances (RoHS) directive, meaning it contains only minimal amounts of any harmful substances. It's often found in residential and commercial environments, such as home offices, industrial units and medical facilities.

Features and Benefits


• Current rating of 4 A
• Depth of 33.4 mm
• Height of 65 mm
• Width of 57.8 mm
• Fuse size of 5 x 20 mm
• Male gender
• Snap-in mounting type
• One fuse
• Operating frequency of 50 Hz, 60 Hz
• Two-pole switch
• Faston termination method
• Voltage rating of 250 V AC

Approvals

UL Listed; CSA Certified; TUV

Related links