RS PRO 2A, 250 V ac Male Snap-In IEC Filter 2 Pole, Faston 1 Fuse
- RS Stock No.:
- 386-4194
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$85.68
(exc. GST)
$94.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $85.68 |
| 5 - 9 | $85.02 |
| 10 - 24 | $84.11 |
| 25 - 124 | $83.21 |
| 125 + | $68.49 |
*price indicative
- RS Stock No.:
- 386-4194
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Width | 57.8mm | |
| Depth | 33.4mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 Hz, 60 Hz | ||
Width 57.8mm | ||
Depth 33.4mm | ||
Height 65mm | ||
- COO (Country of Origin):
- KR
RS PRO 2 A 250 V AC Male Snap-In IEC Filter 2-Pole, Faston 1 Fuse
Protect your circuits from electromagnetic interference with the RS PRO IEC filter. It has a double-pole on/off switch with snap-in mounting and is endorsed by the International Electrotechnical Commission (IEC), setting global safety standards for electronic products.
The single-fuse component features a filter to absorb noise from either the device its connected to or from surrounding electrical equipment. Its interference reduction capabilities make it a useful preventive tool, helping protect electrical devices from malfunction. The unit can operate at temperatures ranging from -25°C to +85°C and has a leakage current of 0.35 mA (milliamperes).
IEC filters are widely used in power and electronic industries, as well as with medical and fitness equipment such as heart monitors. This filter meets worldwide electrical safety standards and is recognised by the UL (Underwriters Laboratories). It's also certified by the CSA (Canadian Standards Association) and TUV (Technischer Überwachungsverein or Technical Inspection Association of Germany).
The single-fuse component features a filter to absorb noise from either the device its connected to or from surrounding electrical equipment. Its interference reduction capabilities make it a useful preventive tool, helping protect electrical devices from malfunction. The unit can operate at temperatures ranging from -25°C to +85°C and has a leakage current of 0.35 mA (milliamperes).
IEC filters are widely used in power and electronic industries, as well as with medical and fitness equipment such as heart monitors. This filter meets worldwide electrical safety standards and is recognised by the UL (Underwriters Laboratories). It's also certified by the CSA (Canadian Standards Association) and TUV (Technischer Überwachungsverein or Technical Inspection Association of Germany).
Features and Benefits
• IEC Filter
• Termination method of Faston
• Voltage rating of 250 V AC
• Current rating of 2 A
• 2-pole male switch type
• One fuse
• Operating frequency of 50 Hz, 60 Hz
• Snap-in mounting type
• Fuse size 5 mm x 20 mm
• Dimensions of 65 mm x 57.8 mm x 33.4 mm
• Meets IEC 950 and overvoltage category II of IEC 664
• UL recognised component
• CSA and TUV certified
• RoHS (Restriction of Hazardous Substances) compliant
• Termination method of Faston
• Voltage rating of 250 V AC
• Current rating of 2 A
• 2-pole male switch type
• One fuse
• Operating frequency of 50 Hz, 60 Hz
• Snap-in mounting type
• Fuse size 5 mm x 20 mm
• Dimensions of 65 mm x 57.8 mm x 33.4 mm
• Meets IEC 950 and overvoltage category II of IEC 664
• UL recognised component
• CSA and TUV certified
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL recognised component, CSA certified, TUV
