RS PRO 4A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 1 Fuse
- RS Stock No.:
- 278-0354
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$37.06
(exc. GST)
$40.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.06 |
| 5 - 9 | $33.35 |
| 10 - 24 | $30.00 |
| 25 - 49 | $27.02 |
| 50 + | $24.30 |
*price indicative
- RS Stock No.:
- 278-0354
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Socket | |
| Number of Fuses | 1 | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Operating Frequency | 50 → 60Hz | |
| Operating Temperature Range | -25 → +100°C | |
| Width | 29.5mm | |
| Depth | 61mm | |
| Height | 63mm | |
| Dimensions | 61 x 29.5 x 63mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Socket | ||
Number of Fuses 1 | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Operating Frequency 50 → 60Hz | ||
Operating Temperature Range -25 → +100°C | ||
Width 29.5mm | ||
Depth 61mm | ||
Height 63mm | ||
Dimensions 61 x 29.5 x 63mm | ||
- COO (Country of Origin):
- CN
RS PRO 4A Compact IEC EMI Filter (6.35 x 0.8mm)
A high quality EMI filter with an IEC inlet for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size of 61 x 29.5 x 63mm the power line filter is ideal for areas with limited space and is easily connected using the 6.3 x 0.8mm fast on terminals.
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 100°C the EMI power line filter is hardwearing and specially designed for use household appliances equipment.
Also suitable for use with general electrical and electronic equipment, sensitive medical equipment, power supplies and communication equipment.
Features and Benefits
Power line EMI filter
IEC inlet
Current rated to 4A
Inductance of 2 x 1.0mH
Capacitance of 2200pF
Hipot Rating 2250Vdc (line to ground), 500Vdc (line to line)
IP40 rated
Dimensions of 61 x 29.5 x 63mm
72mm between mounting holes
6.3 x 0.8mm Fast on terminals
Weight of 90g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Standards
UL E542953, UL 1283
