RS PRO 6A, 250 V ac Male Snap-In IEC Filter 2 Pole, Faston 1 Fuse
- RS Stock No.:
- 386-4217
- Distrelec Article No.:
- 304-03-207
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$79.02
(exc. GST)
$86.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.02 |
| 5 - 9 | $78.55 |
| 10 - 24 | $77.72 |
| 25 - 124 | $76.91 |
| 125 + | $63.31 |
*price indicative
- RS Stock No.:
- 386-4217
- Distrelec Article No.:
- 304-03-207
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Width | 57.8mm | |
| Depth | 33.4mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 Hz, 60 Hz | ||
Width 57.8mm | ||
Depth 33.4mm | ||
Height 65mm | ||
- COO (Country of Origin):
- KR
Single Fused
Snap-in mounting
Meets IEC 950 and overvoltage category II of IEC 664
250 Faston terminals
Double pole on/off switch and fuse holder incorporated
Meets IEC 950 and overvoltage category II of IEC 664
250 Faston terminals
Double pole on/off switch and fuse holder incorporated
Approvals
UL recognised component, CSA certified, TUV
RS PRO, 6 A, 250 V AC Male Snap-In IEC Filter, 2 Pole, Faston 1 Fuse
This RS PRO male snap-in IEC (International Electrotechnical Commission) filter reduces electromagnetic interference from electricity mains. The effective device will absorb the noise created by the item plugged into the mains power supply and by any nearby devices.
This IEC filter comes with snap-in mounting that you can simply push into position, making it easy to install. For improved shielding, it's housed in a metal casing. It complies with the Restriction of Hazardous Substances (RoHS) directive, so it contains only minimal amounts of any harmful materials.
This filter is commonly used in a variety of residential and business settings, including home offices, industrial units and medical institutions. It's compatible with kitchen appliances such as microwaves, as well as medical devices such as heart monitors and intensive care unit equipment.
This IEC filter comes with snap-in mounting that you can simply push into position, making it easy to install. For improved shielding, it's housed in a metal casing. It complies with the Restriction of Hazardous Substances (RoHS) directive, so it contains only minimal amounts of any harmful materials.
This filter is commonly used in a variety of residential and business settings, including home offices, industrial units and medical institutions. It's compatible with kitchen appliances such as microwaves, as well as medical devices such as heart monitors and intensive care unit equipment.
Features and Benefits
- Current rating of 6 A
- Depth of 33.4 mm
- Height of 65 mm
- Width of 57.8 mm
- Fuse size of 5 x 20 mm
- Male gender
- Snap-in mounting type
- One fuse
- Operating frequency of 50 Hz, 60 Hz
- Two-pole switch
- Faston termination method
- Voltage rating of 250 V AC
Approvals
UL Listed; CSA Certified; TUV
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
