Schurter 16A, 250 V ac Receptacle Panel Mount IEC Filter 5130.1000, Quick Connect None Fuse
- RS Stock No.:
- 269-3839
- Mfr. Part No.:
- 5130.1000
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 269-3839
- Mfr. Part No.:
- 5130.1000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Receptacle | |
| Series | 5130 | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 16A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Receptacle | ||
Series 5130 | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 16A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CZ
The Schurter IEC Filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.
Version with class X1 and X2 capacitors
Universal line filter for standard applications
Suitable for use in medical equipment
Suitable for assembly in metal plated plastic housings
Universal line filter for standard applications
Suitable for use in medical equipment
Suitable for assembly in metal plated plastic housings
Related links
- Schurter 4A Quick Connect None Fuse
- Schurter 10A Quick Connect None Fuse
- Schurter 1A Quick Connect None Fuse
- Schurter 16A Quick Connect
- Roxburgh EMC 16A Quick Connect None Fuse
- Schurter 16A, 250 V ac Panel Mount Filtered IEC Connector 5130.2000
- Schurter 16A, 250 V ac Panel Mount Filtered IEC Connector 5130.0000
- Schurter 16A, 250 V ac Panel Mount Filtered IEC Connector 5130.0001
