Schurter 16A, 250 V ac Panel Mount Filtered IEC Connector 5130.2000
- RS Stock No.:
- 479-318
- Mfr. Part No.:
- 5130.2000
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
$38.48
(exc. GST)
$42.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $38.48 |
| 25 - 49 | $37.67 |
| 50 - 99 | $36.20 |
| 100 + | $34.73 |
*price indicative
- RS Stock No.:
- 479-318
- Mfr. Part No.:
- 5130.2000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 16A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50Hz | |
| Width | 39mm | |
| Depth | 79.5mm | |
| Height | 30.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 16A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 50Hz | ||
Width 39mm | ||
Depth 79.5mm | ||
Height 30.6mm | ||
5130 series
Schurter 5130 series panel mount C20 IEC appliance inlets with line filter. The 5130 series has a completely closed filter case that offers high performance filtering.
Screw fixing from the front or snap-in
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Approvals
ENEC, UL


Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 16A, 250 V ac Panel Mount Filtered IEC Connector 5130.0000
- Schurter 16A, 250 V ac Panel Mount Filtered IEC Connector 5130.0001
- Schurter 2A Quick Connect 1 Fuse
- Schurter 16A Quick Connect
- Schurter 2A Solder 2 Fuse
- Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.5024
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4003
- Schurter 2.5A Faston None Fuse
