Schurter 1A, 250 V ac Screw Mount Filtered IEC Connector 3-104-202
- RS Stock No.:
- 188-9508
- Mfr. Part No.:
- 3-104-202
- Brand:
- Schurter
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-9508
- Mfr. Part No.:
- 3-104-202
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | DD14 | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Dimensions | 66 x 65.9 x 31.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series DD14 | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Dimensions 66 x 65.9 x 31.5mm | ||
- COO (Country of Origin):
- SK
IEC Appliance Inlet C14 with Filter 2-Stages, Fuseholder 1- or 2-pole, Line Switch 2-pole.
Panel mount: Snap-in or screw-on mounting from front side
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, 2-Stages line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Most compact power entry module with 2-stages filter
Attractive flat design
Various mounting options
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, 2-Stages line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Most compact power entry module with 2-stages filter
Attractive flat design
Various mounting options
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads
Related links
- Schurter 1A, 250 V ac Screw Mount Filtered IEC Connector 3-103-776
- Schurter 2A, 250 V ac Screw Mount Filtered IEC Connector 3-104-203
- Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-104-205
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-104-207
- Schurter 4A, 250 V ac Screw Mount Filtered IEC Connector 3-104-204
- Schurter 2A, 250 V ac Screw Mount Filtered IEC Connector 3-103-777
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-103-780
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-109-572
