Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-104-205

Bulk discount available

Subtotal (1 unit)*

$59.46

(exc. GST)

$65.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4$59.46
5 +$59.12

*price indicative

RS Stock No.:
188-9511
Mfr. Part No.:
3-104-205
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Series

DD14

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Screw Mount

Dimensions

66 x 65.9 x 31.5mm

IEC Appliance Inlet C14 with Filter 2-Stages, Fuseholder 1- or 2-pole, Line Switch 2-pole.

Panel mount: Snap-in or screw-on mounting from front side
4 Functions: Appliance Inlet Protection class I, Line Switch 2-pole, Fuseholder for fuse-links 5 x 20 mm 1 or 2 pole, 2-Stages line filter in standard and medical version
V-Lock notch standard
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Most compact power entry module with 2-stages filter
Attractive flat design
Various mounting options
V-Lock cord retaining
Characteristics
Ultra-compact design. Ideal for low profile designs
Aluminium case provides good shielding
All single elements are already wired
Ideal for application with high transient loads

Related links