Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-109-572
- RS Stock No.:
- 188-9491
- Mfr. Part No.:
- 3-109-572
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 10 units)*
$547.72
(exc. GST)
$602.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $54.772 | $547.72 |
| 20 - 30 | $53.402 | $534.02 |
| 40 + | $52.58 | $525.80 |
*price indicative
- RS Stock No.:
- 188-9491
- Mfr. Part No.:
- 3-109-572
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | DG12 | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw Mount | |
| Dimensions | 35 x 81.6 x 76mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series DG12 | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw Mount | ||
Dimensions 35 x 81.6 x 76mm | ||
- COO (Country of Origin):
- CZ
IEC Appliance Inlet C14 with Filter, Circuit Breaker TA35 (recessed).
Panel mount: Screw-on or snap-in mounting from front side
3 Functions: Appliance Inlet protection class I or II, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Recessed rocker switch
Various mounting options
V-Lock cord retaining
Characteristics
All single elements are already wired
Circuit Breaker non-illuminated or illuminated
Suitable for use in equipment
Suitable for use in medical equipment
3 Functions: Appliance Inlet protection class I or II, Circuit breaker type TA35 2-pole, Line filter in standard and medical version
Quick connect terminals 6.3 x 0.8 mm
Unique Selling Proposition
Recessed rocker switch
Various mounting options
V-Lock cord retaining
Characteristics
All single elements are already wired
Circuit Breaker non-illuminated or illuminated
Suitable for use in equipment
Suitable for use in medical equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-109-572
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-109-573
- Schurter 6A, 250 V ac Screw Mount Filtered IEC Connector 3-109-560
- Schurter 15A, 250 V ac Screw Mount Filtered IEC Connector 3-109-573
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-103-780
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-104-207
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-105-326
- Schurter 10A, 250 V ac Screw Mount Filtered IEC Connector 3-105-315
