Schaffner 6A, 250 V ac Male Snap-In IEC Filter FN382B-6-21, Solder
- RS Stock No.:
- 170-5083
- Mfr. Part No.:
- FN382B-6-21
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 40 units)*
$2,300.92
(exc. GST)
$2,531.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 160 | $57.523 | $2,300.92 |
| 200 + | $51.771 | $2,070.84 |
*price indicative
- RS Stock No.:
- 170-5083
- Mfr. Part No.:
- FN382B-6-21
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 32mm | |
| Depth | 56.5mm | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 32mm | ||
Depth 56.5mm | ||
Height 58mm | ||
Schaffner FN 38XB series
Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
Medical applications
IEC 950-compliant (twin fuse configurations only)
Medical applications
Note
Snap-in and screw mount versions available
Approvals
UL recognised component, VDE, CSA certified, SEMKO
