Male IEC/EN 60939 IEC Filter Snap-In,Solder,Rated At 6A,250 V ac Operating Frequency 50 → 400Hz
- RS Stock No.:
- 465-5597
- Mfr. Part No.:
- FN382B-6-21
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$69.90
(exc. GST)
$76.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.90 |
| 5 - 9 | $68.84 |
| 10 - 24 | $67.39 |
| 25 + | $65.99 |
*price indicative
- RS Stock No.:
- 465-5597
- Mfr. Part No.:
- FN382B-6-21
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 32mm | |
| Depth | 56.5mm | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 32mm | ||
Depth 56.5mm | ||
Height 58mm | ||
Schaffner FN 38XB series
Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
Medical applications
IEC 950-compliant (twin fuse configurations only)
Medical applications
Note
Snap-in and screw mount versions available
Approvals
UL recognised component, VDE, CSA certified, SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac Operating Frequency 50 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-In 5 x 20mmRated At 6A,250 V ac Operating Frequency 0 → 400Hz
- Male IEC/EN 60939 IEC Filter Panel Mount 5 x 20mmRated At 6A,250 V ac Operating Frequency 0 → 400Hz
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac Operating Frequency 0 → 400Hz
- Male IEC/EN 60939 IEC Filter Snap-In 5 x 20mmRated At 2A,250 V ac Operating Frequency 0 → 400Hz
