Schaffner 2A, 250 V ac Male Snap-In IEC Filter FN380-2-21, Solder
- RS Stock No.:
- 170-5080
- Mfr. Part No.:
- FN380-2-21
- Brand:
- Schaffner
Image representative of range
Bulk discount available
Subtotal (1 box of 40 units)*
$2,046.16
(exc. VAT)
$2,250.76
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 160 | $51.154 | $2,046.16 |
| 200 + | $46.039 | $1,841.56 |
*price indicative
- RS Stock No.:
- 170-5080
- Mfr. Part No.:
- FN380-2-21
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 32mm | |
| Depth | 56.5mm | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 32mm | ||
Depth 56.5mm | ||
Height 58mm | ||
Schaffner FN380 Series
The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
Note
Snap-in and screw mount versions available.
Approvals
UL recognised component, VDE, CSA certified, SEMKO
