- RS Stock No.:
- 867-7368
- Mfr. Part No.:
- 4305.0001
- Brand:
- Schurter
135 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.46
(exc. GST)
$12.61
(inc. GST)
Units | Per unit |
1 + | $11.46 |
- RS Stock No.:
- 867-7368
- Mfr. Part No.:
- 4305.0001
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Voltage Selector - Fusedrawer 1 Series
Professional range of Schurter fusedrawers that are suitable for use in equipment according to IEC/UL 60950.
Mounting Style - Screw
Termination Style - Quick Connect
Termination Style - Quick Connect
Specifications
Attribute | Value |
---|---|
Switch Type | 2 Pole |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors