Schurter 16 (IEC) A, 20 (UL / CSA) A, 250 V ac Male Screw Filtered IEC Connector C20F.0001, Solder None Fuse
- RS Stock No.:
- 870-1798
- Mfr. Part No.:
- C20F.0001
- Brand:
- Schurter
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.59
(exc. GST)
$39.15
(inc. GST)
Units | Per unit |
1 + | $35.59 |
- RS Stock No.:
- 870-1798
- Mfr. Part No.:
- C20F.0001
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Schurter Inlet IEC Filter
The Schurter C20F series IEC inlet filter is a male type, non-fuse, ultra-compact and screw mount power entry module with C20 connector. It has a voltage rating of 250VAC with a high-performance current rating of 16A (IEC), 20A (UL / CSA). The two key functions are appliance inlet protection class I, line filter in standard and medical version. The connector is equipped with a notch intended for use with the latching cord set. The cord latching system prevents against accidental removal of the cord set.
Schurter range
Panel mount, IEC inlet plugs with integral mains filter and ultra-compact design. Fuse holders accept Ø5mm x 20mm fuses.
Schurter range
Panel mount, IEC inlet plugs with integral mains filter and ultra-compact design. Fuse holders accept Ø5mm x 20mm fuses.
Features and Benefits
Metal plated plastic housings
Solder terminals
Version with class X1 and X2 (standard version) capacitors
Innovative optimal shielding
Highly resistant as fully potted
Operating temperature ranges between -25°C and 85°C
Solder terminals
Version with class X1 and X2 (standard version) capacitors
Innovative optimal shielding
Highly resistant as fully potted
Operating temperature ranges between -25°C and 85°C
Applications
Electrical and electronic equipment,
Household equipment
Single-phase and switch-mode power supplies
Medical equipment
Household equipment
Single-phase and switch-mode power supplies
Medical equipment
Certifications
VDE approved
UL approved
IEC 60601-1
UL approved
IEC 60601-1
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Solder |
Current Rating | 16 (IEC) A, 20 (UL / CSA) A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C20 |
Width | 53mm |
Depth | 78.8mm |
Height | 30mm |
Related links
- IEC Connectors
- RS PRO IEC C13 Socket to IEC C14 Plug Power Cord, 5m
- RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 2m
- APC IEC C13 Socket to IEC C14 Plug Power Cord, 2.5m
- APC IEC C19 Socket to IEC C20 Plug Power Cord, 600mm
- IEC C13 3m Cable 230 V
- APC IEC C19 Socket to IEC C20 Plug Power Cord, 4.5m
- APC IEC C19 IEC C20 Power Cord