- RS Stock No.:
- 260-3053
- Mfr. Part No.:
- 3-135-552
- Brand:
- Schurter
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.69
(exc. GST)
$21.66
(inc. GST)
Units | Per unit |
1 - 9 | $19.69 |
10 - 19 | $18.14 |
20 + | $16.42 |
- RS Stock No.:
- 260-3053
- Mfr. Part No.:
- 3-135-552
- Brand:
- Schurter
Related links
- SAM Side Cutters
- Raaco 60 Drawer ESD Cabinet, 552 x 306 x 150mm
- MENNEKES Rated At 32A, 230 V
- ABB 3 Phase LCD Energy Meter, Type Transformer Connected
- Mitutoyo 2000mm Digital Caliper Caliper 0.01 mm Resolution, Metric
- EMERSON – ASCO Series 552/553 24 V dc Solenoid Valve Coil
- Precision stripping tool Erem
- Wago 862 Series Terminal Strip 32A Wire, Push-In Cage Clamp Termination