- RS Stock No.:
- 260-3048
- Mfr. Part No.:
- 3-135-540
- Brand:
- Schurter
On back order for despatch 24/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 60)
$8.109
(exc. GST)
$8.92
(inc. GST)
Units | Per unit | Per Box* |
60 + | $8.109 | $486.54 |
*price indicative |
- RS Stock No.:
- 260-3048
- Mfr. Part No.:
- 3-135-540
- Brand:
- Schurter
Related links
- WYPALL X80 Jumbo Roll Wipers (94173) Dry Heavy duty Wipes, Roll of 540
- MENNEKES Rated At 16A, 230 V
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- nVent SCHROFF Rack Mount Case 265.9 x 448.9 x 495.5mm
- SAM 5 drawer ABS Wheeled Tool Trolley, 940mm x 710mm x 600mm
- nVent SCHROFF Plug-in Unit 103.12 x 108.4 x 227mm
- Bosch Rexroth Clamping Lever 6mm, 25mm Length