Schurter F Panel Mount IEC Connector Socket, 10A
- RS Stock No.:
- 260-3046
- Mfr. Part No.:
- 3-135-539
- Brand:
- Schurter
Price (ex. GST) Each (In a Box of 80)
$6.994
(exc. GST)
$7.693
(inc. GST)
77 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
80 + | $6.994 | $559.52 |
**price indicative
Related links
- Schurter F Panel Mount IEC Connector Socket, 10A
- Schurter F Panel Mount IEC Connector Socket 250 V
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle