- RS Stock No.:
- 260-3047
- Mfr. Part No.:
- 3-135-539
- Brand:
- Schurter
78 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.76
(exc. GST)
$14.04
(inc. GST)
Units | Per unit |
1 - 9 | $12.76 |
10 - 24 | $11.75 |
25 - 49 | $10.65 |
50 + | $9.72 |
- RS Stock No.:
- 260-3047
- Mfr. Part No.:
- 3-135-539
- Brand:
- Schurter
Related links
- Bosch Rexroth Clamping Head 18mm, 100mm Length
- MENNEKES Rated At 16A, 110 V
- HellermannTyton Smart Meter Push On Cable Markers Pre-printed "L"
- Bosch Rexroth Tube Plug 12mm
- Bosch Rexroth Clamping Lever 6mm, 40mm Length
- nVent SCHROFF Plug-in Unit 67.4 x 108.4 x 227mm
- HellermannTyton Smart Meter Push On Cable Markers Pre-printed "N"
- Bosch Rexroth Clamping Head 18mm, 132mm Length x 25mm Width