- RS Stock No.:
- 260-3029
- Mfr. Part No.:
- 3-135-277
- Brand:
- Schurter
109 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.63
(exc. GST)
$8.39
(inc. GST)
Units | Per unit |
1 - 9 | $7.63 |
10 - 24 | $7.03 |
25 - 49 | $6.37 |
50 - 99 | $5.82 |
100 + | $5.37 |
- RS Stock No.:
- 260-3029
- Mfr. Part No.:
- 3-135-277
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Schurter 4750 connector distribution 10A F 2 outlet 1.5 mm black. It is strip block for snap-in mounting with up to 7 IEC appliance outlets F.
Panel mount
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
Snap-in version front side (1.2 / 1.5 / 1.7 mm)
Configurable Strip block from 2 up to 7 outlets type F
Cord retention for cordsets with V-Lock, Twylock or P-Lock
Pre-assembled Light Pipe for status indication
Solder / PCB / QC (4.8 / 6.3 x 0.8) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- MENNEKES Rated At 16A, 110 V
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...