- RS Stock No.:
- 188-6463
- Mfr. Part No.:
- 3-109-715
- Brand:
- Schurter
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$31.04
(exc. GST)
$34.14
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $31.04 | $310.40 |
20 - 30 | $30.263 | $302.63 |
40 + | $29.797 | $297.97 |
*price indicative |
- RS Stock No.:
- 188-6463
- Mfr. Part No.:
- 3-109-715
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IEC Appliance Inlet C14 or C18 with Circuit Breaker TA35 2-pole.
Panel mount: Screw-on version from front or rear side, snap-in version from front side
2 Functions: Appliance Inlet, protection class I or II, Circuit breaker type TA35, 2-pole
Pre-wired coupling
V-Lock notch standard
Quick connect terminal 6.3 x 0.8 mm
Various mounting options
Recessed rocker prevents accidental manipulation
Compatible with V-Lock cord retention
Characteristics
Connector and circuit breaker are prewired
Circuit Breaker non-illuminated or illuminated
2 Functions: Appliance Inlet, protection class I or II, Circuit breaker type TA35, 2-pole
Pre-wired coupling
V-Lock notch standard
Quick connect terminal 6.3 x 0.8 mm
Various mounting options
Recessed rocker prevents accidental manipulation
Compatible with V-Lock cord retention
Characteristics
Connector and circuit breaker are prewired
Circuit Breaker non-illuminated or illuminated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14, C18 |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Voltage Rating | 250 V |
Series | DG11 |
Related links
- Fluke 715 Current & Voltage Calibrator Max Current 24mA
- RawlPlug Steel Anchor Bolt M8 x 60mm, 10mm Fixing Hole
- Fluke Multimeter Holster for Use with 430 Series 714 Series 717 Series 83V
- Schurter C14 10A Fuse Size 5 x 20mm
- Wago 890 Series Lighting Connector Male Flush Mount, 13A
- Brainboxes DIN Rail Mount Ethernet Switch 1000Mbit/s Transmission,...
- Schurter Chassis Mount Power Line Filter, Single Phase
- nVent SCHROFF Steel Rack Panel