Schurter C8 Snap-In IEC Connector Male, 2.5A, 250 V
- RS Stock No.:
- 174-5463
- Mfr. Part No.:
- 4300.0103
- Brand:
- Schurter
Bulk discount available
Price (ex. GST) Each (In a Bag of 10)
$1.542
(exc. GST)
$1.696
(inc. GST)
110 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 20 | $1.542 | $15.42 |
30 - 40 | $1.505 | $15.05 |
50 + | $1.483 | $14.83 |
**price indicative
Related links
- Schurter C8 Snap-In IEC Connector Male 250 V
- Schurter C8 IEC Connector Male 250 V
- Schurter C8 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C8 Panel Mount IEC Connector Male 250 VAC
- Schurter C6 Right Angle Panel Mount IEC Connector Male 250 V
- Schaffner 2.5A Faston
- Schaffner 2.5A Faston 1 Fuse
- Schurter C14 Snap-In IEC Connector Male 250 V