Schurter F Snap-In IEC Connector Socket, 10A, 250 V
- RS Stock No.:
- 173-9264
- Mfr. Part No.:
- 4752.4200
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 50 units)**
$740.15
(exc. GST)
$814.15
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Box** |
---|---|---|
50 - 50 | $14.803 | $740.15 |
100 - 150 | $14.433 | $721.65 |
200 + | $14.211 | $710.55 |
**price indicative
Related links
- Schurter F Snap-In IEC Connector Socket 250 V
- Schurter F Panel Mount IEC Connector Socket 250 V
- RS PRO Snap-In IEC Connector Socket 250 V
- RS PRO C13 Snap-In IEC Connector Socket 250 V
- Bulgin 2 X C13 Snap-In IEC Connector Socket 250 V
- Bulgin C13 Snap-In IEC Connector Socket 250 V
- Bulgin C13 x4 Snap-In IEC Connector Socket 250 V
- Schurter C13 Cable Mount IEC Connector Socket 250 V