- RS Stock No.:
- 125-9270
- Mfr. Part No.:
- 4312.0009
- Brand:
- Schurter
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.06
(exc. GST)
$24.27
(inc. GST)
Units | Per unit |
1 - 2 | $22.06 |
3 - 4 | $21.75 |
5 + | $21.33 |
- RS Stock No.:
- 125-9270
- Mfr. Part No.:
- 4312.0009
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter Appliance Inlet
From Schurter, this IEC appliance inlet has a specific shape to guarantee IP protection when using the mating connector. With a robust flange, the inlet ensures a high degree of environmental protection, and the inlet mates to IP67 and IP69K, meaning the connection is waterproof and weatherproof.
Features and Benefits
• IP67/IP69K
• Screw on Panel Mounting
• Maximum Operating Temperature: +85 C
• Rated Current of IEC 10 A @ 250 V ac
• Rated Current of UL 15 A @ 250 V ac
• Screw on Panel Mounting
• Maximum Operating Temperature: +85 C
• Rated Current of IEC 10 A @ 250 V ac
• Rated Current of UL 15 A @ 250 V ac
Specifications
Attribute | Value |
---|---|
IEC Connector Type | S16 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | 3 Pole |
Voltage Rating | 250 V |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors