Omron 500 mA Fixed USB Chord Bar code reader, 24 V dc

Subtotal (1 unit)*

$7,417.32

(exc. GST)

$8,159.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,417.32

*price indicative

RS Stock No.:
252-6984
Mfr. Part No.:
V780-HMD68-EIP-EU
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Device Type

Reader/Writer Unit

Connection Type

USB Chord

Maximum Current

500 mA

Reader Style

Fixed

Supply Voltage

24 V dc

The Omron RFID reader/writer unit has 250W x 250H x 70D mm dimensions, 24 VDC power supply voltage and Ethernet/IP host device communications protocol with IP54 degree of protection.

-10 to +55 °C ambient operating temperature
20 MΩ insulation resistance
Ethernet 10BASE-T/100BASE-TX host device communications interface

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links