Omron 50 mA Fixed Connector Bar code reader, 24 V

Subtotal (1 unit)*

$4,369.96

(exc. GST)

$4,806.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,369.96

*price indicative

RS Stock No.:
266-0030
Mfr. Part No.:
FQ-CR15100F-M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Device Type

Multi-code Reader

Connection Type

Connector

Optical Technology

Photoelectric

Reading Distance

220-970mm

Maximum Current

50 mA

Reader Style

Fixed

Supply Voltage

24 V

COO (Country of Origin):
JP
The Omron code reader is a multi code reader has 220 to 970 mm working distance.

53 to 240 mm field of view
PNP output type

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links