Omron Fixed USB Chord Bar code reader, 24 V dc

This image is representative of the product range

Subtotal (1 unit)*

$2,855.06

(exc. GST)

$3,140.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,855.06

*price indicative

RS Stock No.:
252-6975
Mfr. Part No.:
V680S-HMD63-EIP
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Device Type

Reader/Writer Unit

Connection Type

USB Chord

Reader Style

Fixed

Supply Voltage

24 V dc

The Omron RFID reader/writer unit has 50W x 50H x 30D mm dimensions, 24 VDC power supply voltage, 0.2 A consumption current and Ethernet/IP host device communications protocol with IP67 degree of protection.

-10 to +55 °C ambient operating temperature
20 MΩ insulation resistance
Ethernet 10BASE-T/100BASE-TX host device communications interface

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links