RS Better World
Phoenix Contact Series EV-RFID RFID Reader Panel
- RS Stock No.:
- 497-244
- Mfr. Part No.:
- 1309772
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$265.56
(exc. GST)
$292.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-244
- Mfr. Part No.:
- 1309772
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RFID Reader | |
| Mount Type | Panel | |
| Series | EV-RFID | |
| Wireless Connectivity | 13.56 MHz, 125 kHz, 134.2 kHz | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RFID Reader | ||
Mount Type Panel | ||
Series EV-RFID | ||
Wireless Connectivity 13.56 MHz, 125 kHz, 134.2 kHz | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact RFID device is designed for seamless integration with CHARX control modular AC charging controllers. Engineered for efficiency, this device facilitates smart and secure access management for e-mobility applications, ensuring reliable performance in demanding environments. With its robust design and advanced technology, it effortlessly supports various wireless frequencies, making it highly adaptable for diverse setups. This RFID device exemplifies cutting-edge engineering and precision, perfect for enhancing connectivity and operational effectiveness in charging infrastructure. Whether for large installations or compact systems, this product offers unparalleled functionality, allowing users to optimise their charging operations dynamically. Its intuitive design simplifies the installation process while ensuring compliance with international standards, creating a solution rooted in both innovation and practicality.
Facilitates efficient connection to CHARX control modular AC charging controllers
Supports multiple wireless frequencies for versatile application
Designed for easy panel mounting to streamline installation
Compliant with CE standards for enhanced safety and reliability
Lightweight design ensures minimal impact on overall system weight
Engineered for durability in industrial settings and demanding environments
Provides effective integration with existing charging infrastructure
Related links
- Phoenix Contact Series EV-RFID RFID Reader
- Phoenix Contact Series CHARX Control Basic EV Charging Controller
- Phoenix Contact Series SACC-M12-SCO PLUG EV Charging Controller
- Phoenix Contact Series SACC-M12-SCO NUT EV Charging Controller
- Phoenix Contact Series CHARX Control Advanced Plus EV Charging Controller
- Phoenix Contact Series CHARX control integrated DC Charging Controller
- Schneider Electric Series Schneider Charge EV Charging Controller
- Schneider Electric Series EVlink EV Charging Controller
