onsemi Diode

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
248-5810
Mfr. Part No.:
NSG1001MXTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Minimum Supply Voltage

5V

Maximum Supply Voltage

30V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Length

1.1mm

Height

430μm

Automotive Standard

AEC-Q100

The ON Semiconductor RF SPDT Switch is single pole dual throw (SPDT) type RF antenna switch MMIC, it has low insertion loss and high isolation, this is designed for wireless communication applications such as WLAN and V2X and it adopts a small surface mo

Broadband frequency range 0.1 to 8.5 GHz

Capable of 1.6 V operation

Low insertion loss / high isolation / middle power

Small and thin−sized package 1.0 x 1.0 x 0.43 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy