TE Connectivity Pistol Grip III IDC Tool for Hand Crimper - Without Crimp Head
- RS Stock No.:
- 876-2100
- Mfr. Part No.:
- 1-528015-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$317.25
(exc. GST)
$348.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $317.25 |
*price indicative
- RS Stock No.:
- 876-2100
- Mfr. Part No.:
- 1-528015-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Pistol Grip III | |
| Product Type | IDC Tool | |
| Sub Type | Handle | |
| For Use With | Hand Crimper - Without Crimp Head | |
| Standards/Approvals | DIN 7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Pistol Grip III | ||
Product Type IDC Tool | ||
Sub Type Handle | ||
For Use With Hand Crimper - Without Crimp Head | ||
Standards/Approvals DIN 7 | ||
RoHS Status: Exempt
TE Connectivity Pistol Grip III Handle
Pistol Grip III handle (without head) made from black glass fibre reinforced plastic. This Pistol Grip III handle has a complete cycle ratchet control and automatically indexes after insertion.
Heads for this Pistol Grip III handle need to be purchased separately, see stock number 173-3650
- RS Stock No. 8762129
- Mfr. Part No. 58372-1
Each
$3,538.90
Related links
- TE Connectivity 2 mm Common Termination (CT) Terminating Head for Pistol Grip Manual Handle Assembly 58074--1
- TE Connectivity AMP-LATCH Pistol Grip Tool Kit
- RS PRO Round Pistol Grip Wire Stripper, 6 to 16 mm²
- RS PRO APT407 Pistol Grip Air Screwdriver 113 L/min, 1800rpm
- Knipex 16 95 01 SB Series Coaxial Standard Waterproof Ergonomic Ergostrip Universal Stripping
- PREVOST TSD P0800I Pistol Grip Air Screwdriver 113 L/min, 800rpm
- RS PRO Pistol Grip Air Screwdriver 140 L/min, 1800rpm
- Bahco BP826 Pistol Grip Air Screwdriver 113 L/min, 1800rpm












