PREVOST TSD P0800I Pistol Grip Air Screwdriver, 1/4 in Air Inlet (BSP), 113 L/min, 800rpm
- RS Stock No.:
- 181-2899
- Mfr. Part No.:
- TSD P0800I
- Brand:
- PREVOST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$283.38
(exc. GST)
$311.72
(inc. GST)
- RS Stock No.:
- 181-2899
- Mfr. Part No.:
- TSD P0800I
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Air Screwdriver | |
| Torque Rating | 14Nm | |
| Handle Type | Pistol Grip | |
| Speed | 800rpm | |
| Sound Level | 80dBA | |
| Vibration Level | 3.6m/s² | |
| Drive Size | 6.35mm | |
| Drive Shape | Hexagon | |
| Inlet Size | 1/4 in | |
| Overall Length | 195mm | |
| Model Number | TSD P0800I | |
| Inlet Thread Standard | BSP | |
| Maximum Operating Pressure | 6.2 bar | |
| Air Consumption | 113L/min | |
| Material | Aluminium | |
| Minimum Hose Size | 10mm | |
| Weight | 1.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Screwdriver | ||
Torque Rating 14Nm | ||
Handle Type Pistol Grip | ||
Speed 800rpm | ||
Sound Level 80dBA | ||
Vibration Level 3.6m/s² | ||
Drive Size 6.35mm | ||
Drive Shape Hexagon | ||
Inlet Size 1/4 in | ||
Overall Length 195mm | ||
Model Number TSD P0800I | ||
Inlet Thread Standard BSP | ||
Maximum Operating Pressure 6.2 bar | ||
Air Consumption 113L/min | ||
Material Aluminium | ||
Minimum Hose Size 10mm | ||
Weight 1.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
For use in automotive and industrial sectors
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- PREVOST TSD P1800I Pistol Grip Air Screwdriver 113 L/min, 1800rpm
- RS PRO APT407 Pistol Grip Air Screwdriver 113 L/min, 1800rpm
- Bahco BP826 Pistol Grip Air Screwdriver 113 L/min, 1800rpm
- Bahco BP827 Air Screwdriver 113 L/min, 800rpm
- RS PRO Pistol Grip Air Screwdriver 140 L/min, 1800rpm
- RS PRO APT408 Air Screwdriver 113 L/min, 1700rpm
- PREVOST TSD S1800I Air Screwdriver Air Screwdriver 142 L/min, 1800rpm
- PREVOST 75 mm Orbital Sander 6.35 mm Air Inlet, 16000rpm