HARTING 10-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$31.20

(exc. GST)

$34.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$3.12$31.20
500 +$2.97$29.70

*price indicative

RS Stock No.:
873-9816
Mfr. Part No.:
09185106804
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

10

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

320V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Series

SEK-18

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Thermoplastic

COO (Country of Origin):
RO

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization


SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.

Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level

Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level

Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level

Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level

Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Available in a range of lengths

Performance level 2

With central polarisation

SEK Series

Number of Contacts 6  64

Cable connectors


Approvals

UL

Standards

IEC 60 603-13

  • RS Stock No. 9229904
  • Mfr. Part No. 09185106803
Each (In a Box of 100)
$2.136
  • RS Stock No. 6935378
  • Mfr. Part No. 09185107813
Each (In a Pack of 5)
$2.794
  • RS Stock No. 6935343
  • Mfr. Part No. 09185107803
Each
$2.63
  • RS Stock No. 4263722
  • Mfr. Part No. 09185106803
Each
$2.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy