HARTING 10-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 693-5343
- Mfr. Part No.:
- 09185107803
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.63
(exc. GST)
$2.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 96 unit(s) shipping from 23 November 2026
- Plus 28 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.63 |
| 25 - 49 | $2.58 |
| 50 + | $2.54 |
*price indicative
- RS Stock No.:
- 693-5343
- Mfr. Part No.:
- 09185107803
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 320V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK 18 | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 320V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Series SEK 18 | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Cable connectors
Approvals
UL
Standards
IEC 60 603-13
Related links
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
- HARTING 10-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 2 Row
- Molex 10-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 10-Way IDC Connector Female for Cable, 2 Row
- HARWIN 10-Way IDC Connector Female for Cable, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
