3M 26-Way IDC Connector Female for Through Hole, 2 Row
- RS Stock No.:
- 749-4881
- Distrelec Article No.:
- 304-01-904
- Mfr. Part No.:
- 12226-5150-00FR
- Brand:
- 3M
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.13
(exc. GST)
$24.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 61 unit(s) shipping from 18 January 2027
- Plus 300 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $22.13 |
| 25 - 74 | $21.52 |
| 75 - 199 | $20.84 |
| 200 - 399 | $20.41 |
| 400 + | $19.97 |
*price indicative
- RS Stock No.:
- 749-4881
- Distrelec Article No.:
- 304-01-904
- Mfr. Part No.:
- 12226-5150-00FR
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Voltage | 350V ac | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | 122 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Nylon, Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 800μm | ||
Voltage 350V ac | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series 122 | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Nylon, Steel | ||
Shrunk Delta Ribbon (SDR) Connectors
These 3M 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles have a low profile 0.8 mm pitch. The design of these 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles includes provision for M2 Jacksocket screws available separately, see below, or factory installed for stock numbers: 770-9209 and 770-9206 .
Jacksocket Screws:
770-9212 : M2 for 0.8 mm thick Panel
770-9221 : M2 for 1.2 mm thick Panel
122xx-xx5x-xxxx: Non-removable M2 Screw Jacks installed
122xx-xxxx-xxFR: 0.76 μm Gold plating on contact area and Gold Flash on solder Tails
122xx-xxxx-xxPL: 0.2 μm Gold plating on contact area and Gold Flash on solder Tails
Shrunk Delta Ribbon (SDR)
The Shrunk Delta Ribbon Connector (SDR) solution uses the same ribbon contact system and polarized steel shell interface as used in MDR connectors but in a compact 0.8 mm pitch package without sacrificing transmission performance. The SDR connectors can be used to directly replace existing MDR Camera Link® applications.
- RS Stock No. 0795757
- Mfr. Part No. 69830-026LF
1 Tube of 200
$635.67
- RS Stock No. 0456003
- Mfr. Part No. 3399-6000
1 Pack of 300
$1,423.57
- RS Stock No. 0456025
- Mfr. Part No. 3399-6626
1 Pack of 300
$1,540.98
Related links
- 3M 26-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way IDC Connector Male for Cable, 2 Row
- 3M 26-Way IDC Connector Male for Wire, 2 Row
- 3M 26-Way IDC Connector for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Male for Cable, 4 Row
- 3M SDR 122 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 0.8mm Pitch
- 3M 26-Way Connector Female for Wire, 2 Row
- 3M SDR 122 26 Way Straight 0.8 mm Pitch Through Hole D-Sub Connector Female










