3M 26-Way IDC Connector Male for Wire, 2 Row
- RS Stock No.:
- 276-9508
- Distrelec Article No.:
- 143-67-744
- Mfr. Part No.:
- 7100234314
- Brand:
- 3M
Subtotal (1 unit)*
$19.29
(exc. GST)
$21.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 113 unit(s) shipping from 17 November 2026
Units | Per unit |
|---|---|
| 1 + | $19.29 |
*price indicative
- RS Stock No.:
- 276-9508
- Distrelec Article No.:
- 143-67-744
- Mfr. Part No.:
- 7100234314
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Wire | |
| Voltage | 125V | |
| Series | 4600 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL & CUL Voltage Rating: 125VAC Insulation Resistance: > 1 x 109 Ohms AT 500 VDC Withstanding Voltage: 1000 VACrms AT SEA LEVEL UL Ratings CUL Ratings: Temperature: 130 C Voltage: 125V Current: 1.0A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Wire | ||
Voltage 125V | ||
Series 4600 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL & CUL Voltage Rating: 125VAC Insulation Resistance: > 1 x 109 Ohms AT 500 VDC Withstanding Voltage: 1000 VACrms AT SEA LEVEL UL Ratings CUL Ratings: Temperature: 130 C Voltage: 125V Current: 1.0A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
- RS Stock No. 0456003
- Mfr. Part No. 3399-6000
- RS Stock No. 0456023
- Mfr. Part No. 3399-6600
- RS Stock No. 0456136
- Mfr. Part No. 4626-6300
Related links
- 3M 26-Way Connector Female for Wire, 2 Row
- 3M 26-Way PCB Socket Female for Wire, 2 Row
- 3M 26-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way IDC Connector Female for Through Hole, 2 Row
- 3M 26-Way IDC Connector Male for Cable, 2 Row
- 3M 26-Way IDC Connector for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Male for Cable, 4 Row
- 3M 10-Way IDC Connector Male for Wire, 2 Row











