TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.85

(exc. GST)

$0.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,240 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$0.85
25 - 74$0.84
75 - 199$0.83
200 - 399$0.82
400 +$0.81

*price indicative

Packaging Options:
RS Stock No.:
718-5038
Distrelec Article No.:
300-57-221
Mfr. Part No.:
215570-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

IDC Connector

Number of Rows

2

Current

1.5A

Pitch

1.27mm

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Voltage

100V

Connector Gender

Male

Orientation

Straight

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Series

Micro-MaTch

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

PET

Contact Material

Phosphor Bronze

TE Connectivity Micro-MaTch Paddle Board Connectors


Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.

Features and Benefits


• Compact, space saving design

• Allows direct connection of cable to PCB

• Fully tin plated IDC contacts

• Fretting corrosion resistant

• Gas tight connection

• Kinked legs for secure retention

• Board stand offs

Applications


These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:

Production and Material Handling equipment

Robots and Motors

Control Units

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

  • RS Stock No. 6805135
  • Mfr. Part No. 215083-4
Each (In a Pack of 5)
$0.862
  • RS Stock No. 7185038P
  • Mfr. Part No. 215570-4
Each (Supplied on a Reel)
$0.85
  • RS Stock No. 3417394
  • Mfr. Part No. 7-215083-4
Each (In a Pack of 5)
$1.918
  • RS Stock No. 7190163
  • Mfr. Part No. 770156-3
Each
$1.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy