TE Connectivity 4-Way IDC Connector Female for Surface, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 113 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.26

(exc. GST)

$2.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 112$2.26-
113 - 224$2.221%
225 +$2.193%

*price indicative

Packaging Options:
RS Stock No.:
718-4903
Mfr. Part No.:
3-2106003-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

4

Number of Rows

1

Current

6A

Pitch

4mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Voltage

250V ac, 250V ac

Orientation

Right Angle

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

SSL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

TPE

Closed End IDC SSL Connectors (SMT & Thru Hole)


IDC SSL closed end connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.

18 - 24 AWG stranded and solid wire

Dual IDC slots for redundancy

Wire placement "viewing" window

Wire gauge colour coded

Tool-less termination

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy