3M 4-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 713-4668
- Mfr. Part No.:
- 37304-A206-00E MB
- Brand:
- 3M
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.45
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 27 November 2026
- Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.45 |
| 25 - 99 | $5.30 |
| 100 - 249 | $5.16 |
| 250 - 499 | $5.06 |
| 500 + | $4.96 |
*price indicative
- RS Stock No.:
- 713-4668
- Mfr. Part No.:
- 37304-A206-00E MB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 6.5mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 32V ac | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | 373 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | TPE | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 6.5mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 32V ac | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series 373 | ||
Termination Type IDC | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material TPE | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
3M IDC Connector, 4 Ways, 3A Current Rating - 373 Series - 37304-A206-00E MB
Quickly terminate up to four ribbon cables with this IDC socket from 3M. Its IDC contacts mean there's no need for you to strip wires before connecting components to a PCB. A robust thermoplastic housing resists wear and corrosion, so you can rely on the unit's longevity in demanding settings. Thanks to an integrated wire retention cover, wires are conveniently held in place during termination. With a current rating of 3A, this connector is suited to higher-powered industrial control applications.
• Can be mated up to 300 times, for reduced wastage
• Mating latches for reliable interconnection in demanding applications
• Accepts multiple wire diameters between 26 and 20AWG for versatility
Applications
• LED lighting
• Pressure sensors
• Food and packaging industries
What tools do I need when terminating this connector?
A pair of standard pliers is all you need to terminate this socket.
3m MIni-Clamp II IDC Connector Socket
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• IDC wiremount socket, 2 mm
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles
These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Mini-Clamp Connectors
Related links
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable 1 Row
- 3M 4-Way Connector Female for Wire, 1 Row
- 3M 4-Way Connector Male for Wire, 1 Row
- 3M 4-Way Connector Female for Panel Mount, 1 Row
- 3M 3-Way IDC Connector Male for Cable, 1 Row
- 3M 3-Way IDC Connector Female for Cable, 1 Row