HARTING 14-Way IDC Connector Male for Through Hole, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$2.14

(exc. GST)

$2.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
  • Plus 104 unit(s) shipping from 17 November 2026
  • Plus 300 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.14-
25 - 49$2.12-
50 +$2.101%

*price indicative

Packaging Options:
RS Stock No.:
693-5189
Distrelec Article No.:
143-65-418
Mfr. Part No.:
09181149622
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

320V ac

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Orientation

Straight

Contact Plating

Tin

Series

SEK 18

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

PCB transition connector, 2 rows


Low-profile with 5.5 mm height

Solder pins 0.635 x 0.3 mm

IDC flat cable 1.27 mm pitch AWG 28/7

Cable connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy