- RS Stock No.:
- 923-4873
- Mfr. Part No.:
- 09185147803
- Brand:
- HARTING
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$2.891
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $2.891 | $289.10 |
200 - 300 | $2.84 | $284.00 |
400 + | $2.788 | $278.80 |
*price indicative |
- RS Stock No.:
- 923-4873
- Mfr. Part No.:
- 09185147803
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Standards
IEC 60 603-13
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cable connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | SEK-18 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 320.0 V ac |
Housing Material | PBT |
Related links
- Connector Tool Kits
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- HARTING 14-Way PCB Header for Cable Mount, 2-Row
- HARTING 14-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Harting 14-Way IDC Connector Plug for Cable Mount, 2-Row